- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89361-720LF
89361-720LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector RCP 20 POS 2mm IDT RA Side Entry Cable Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector RCP 20 POS 2mm IDT RA Side Entry Cable Mount Tube
Search Keywords: 89361720LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89361-720LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
672 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Cable Mount3586
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:2003584VDC,2003584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,844
Ships today, if you order in
Minimum Order Quantity:
25
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$1.91
100
$1.76
250
$1.58
672
$1.35
1,344
$1.34
2,688
$1.28
5,376
$1.25
8,064 +
$1.24
Click for Quote
Log in
to unlock special pricing