- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89361-708SLF
89361-708SLF
Amphenol Communications Solutions (FCI)
Minitek IDC 2.00mm Pitch - Wire To Board Connector - Receptacle - 8 Position - 2 Rows - 0.079" (2.00mm) Pitch - 28 AWG - IDC T ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Minitek IDC 2.00mm Pitch - Wire To Board Connector - Receptacle - 8 Position - 2 Rows - 0.079" (2.00mm) Pitch - 28 AWG - IDC Termination - Black.
Search Keywords: 89361708SLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89361-708SLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1288
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,104
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.51
100
$1.45
250
$1.41
500
$1.38
1,288
$1.34
2,576
$1.32
5,152
$1.29
7,728 +
$1.27
Click for Quote
Log in
to unlock special pricing