- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 89361-344SLF
89361-344SLF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Wire To Board - 44 Position - 2 Rows - 0.079" (2.00mm) Pitch - IDC Termin ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - Wire To Board - 44 Position - 2 Rows - 0.079" (2.00mm) Pitch - IDC Termination - Cable Mount.
Search Keywords: 89361344SLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89361-344SLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
336
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
336
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
20
$10.36
100
$10.34
250
$10.31
500
$10.29
672
$10.26
1,344
$5.42
2,016
$3.72
2,688 +
$3.65
Click for Quote
Log in
to unlock special pricing