- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 89361-140LF
89361-140LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Wire To Board - 40 Position - 2 Rows - 0.079" (2.00mm) Pitch - IDC Termin ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - Wire To Board - 40 Position - 2 Rows - 0.079" (2.00mm) Pitch - IDC Termination - Cable Mount.
Search Keywords: 89361140LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89361-140LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
364
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Can Ship immediately
You may purchase all in-stock quantity of 183
Stock lot only:
183
MOQ for In Stock Qty:
2548
MOQ for out of Stock Qty:
2548
10 Weeks
can ship
8/17/26