- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 89099-112LF
89099-112LF
Amphenol Communications Solutions (FCI)
Conn Hard Metric HDR 10Power POS 2mm Press Fit ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Hard Metric HDR 10Power POS 2mm Press Fit ST Thru-Hole Tube
Search Keywords: 89099112LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89099-112LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1920 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:10Power
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,473
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
20
$10.44
100
$10.41
250
$10.39
480
$10.36
960
$5.47
1,440
$3.76
1,920 +
$3.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments