- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 89099-102LF
89099-102LF
Amphenol Communications Solutions (FCI)
Conn Hard Metric HDR 10Power POS 2mm Press Fit ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Hard Metric HDR 10Power POS 2mm Press Fit ST Thru-Hole Tube
Search Keywords: 89099102LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89099-102LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
384 -
Type:Hard Metric3410
-
Gender:HDR3394
-
Body Orientation:Straight3390
-
Mounting:Through Hole3402
-
Pitch:2 mm
-
Number of Contacts:10Power
-
Termination Method:Press Fit3409
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,258
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$3.09
250
$3.08
500
$3.07
960
$3.06
1,920
$1.62
2,880
$1.14
3,840 +
$1.12
Click for Quote
Log in
to unlock special pricing