- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 89094-102LF
89094-102LF
Amphenol Communications Solutions (FCI)
Conn Hard Metric RCP 60 POS 2mm Press Fit RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Hard Metric RCP 60 POS 2mm Press Fit RA Thru-Hole Tube
Search Keywords: 89094102LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89094-102LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:60
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
480
can ship 6/12/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
120
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$30.75
25
$30.67
50
$30.60
120
$30.52
240
$16.16
360
$11.37
480 +
$11.14
Click for Quote
Log in
to unlock special pricing