- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 89039-102LF
89039-102LF
Amphenol Communications Solutions (FCI)
Conn Backplane Power RCP 8Power POS 2mm Solder RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Backplane Power RCP 8Power POS 2mm Solder RA Thru-Hole Tube
Search Keywords: 89039102LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89039-102LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1920 -
Type:Backplane Power3410
-
Gender:RCP3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:2 mm
-
Number of Contacts:8Power
-
Termination Method:Solder3409
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,648
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$4.02
50
$3.26
100
$3.25
250
$3.03
500
$2.87
1,920
$2.78
3,840
$2.71
5,760 +
$2.68
Click for Quote
Log in
to unlock special pricing