- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 89007-121LF
89007-121LF
Amphenol Communications Solutions (FCI)
Conn Hard Metric HDR 60 POS 2mm Press Fit ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Hard Metric HDR 60 POS 2mm Press Fit ST Thru-Hole Tube
Search Keywords: 89007121LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89007-121LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Type:Hard Metric3410
-
Gender:HDR3394
-
Body Orientation:Straight3390
-
Mounting:Through Hole3402
-
Pitch:2 mm
-
Number of Contacts:60
-
Termination Method:Press Fit3409
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
You may purchase all in-stock quantity of 22
Stock lot only:
22
MOQ for In Stock Qty:
1536
MOQ for out of Stock Qty:
1536
7 Weeks
can ship
6/24/26
Tariffs may apply for U.S. shipments