- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 89006-111LF
89006-111LF
Amphenol Communications Solutions (FCI)
Conn Hard Metric HDR 30 POS 2mm Press Fit ST Thru-Hole METRALA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Hard Metric HDR 30 POS 2mm Press Fit ST Thru-Hole METRALA® Tube
Search Keywords: 89006111LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89006-111LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1920 -
Type:Hard Metric3410
-
Gender:HDR3394
-
Body Orientation:Straight3390
-
Mounting:Through Hole3402
-
Pitch:2 mm
-
Number of Contacts:30
-
Termination Method:Press Fit3409
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,592
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
15
$10.63
100
$10.60
250
$10.58
480
$10.55
960
$5.57
1,440
$3.83
1,920 +
$3.75
Click for Quote
Log in
to unlock special pricing