- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 89006-110LF
89006-110LF
Amphenol Communications Solutions (FCI)
Backplane Connector - Header - Male Pins - 30 Position - 5 Rows - 0.079" (2.00mm) Pitch - Press-Fit Termination - Through Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Backplane Connector - Header - Male Pins - 30 Position - 5 Rows - 0.079" (2.00mm) Pitch - Press-Fit Termination - Through Hole.
Search Keywords: 89006110LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89006-110LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
384
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,116
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
20
$7.70
50
$7.68
100
$7.66
288
$7.64
576
$4.05
864
$2.85
1,152 +
$2.78
Click for Quote
Log in
to unlock special pricing