- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 88954-101LF
Amphenol Communications Solutions (FCI)
88954-101LF
Backplane Connector - Header - Male Pins - 192 Position - 4 Rows - 0.079" (2.00mm) Pitch - Solder Termination - Through Hole.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Backplane Connector - Header - Male Pins - 192 Position - 4 Rows - 0.079" (2.00mm) Pitch - Solder Termination - Through Hole.
Search Keywords: 88954101LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:88954-101LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Product Guides
+
Frequently Asked Questions
Is 88954-101LF RoHS compliant?
Yes, 88954-101LF is RoHS compliant.
What is the lead time for 88954-101LF?
The standard lead time for 88954-101LF is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$16.31
25
$14.78
50
$14.12
240
$12.96
480
$12.61
720
$12.45
1,200 +
$11.98
Click for Quote
Log in
to unlock special pricing