- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 88953-105LF
88953-105LF
Amphenol Communications Solutions (FCI)
Conn Hard Metric HDR 96 POS 2mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Hard Metric HDR 96 POS 2mm Solder ST Thru-Hole Tube
Search Keywords: 88953105LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:88953-105LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,574
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
15
$10.75
25
$10.72
50
$10.70
120
$10.67
240
$6.57
360
$5.20
480 +
$5.09
Click for Quote
Log in
to unlock special pricing