- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 88400-066LF
88400-066LF
Amphenol Communications Solutions (FCI)
Conn Modular Jack F 6 POS 1.27mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Conn Modular Jack F 6 POS 1.27mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tube
Search Keywords: 88400066LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:88400-066LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.27 mm
-
Gender:F3798
-
Number of Contacts:6
-
Maximum Voltage Rating:10003804VDC,10003804VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,155
Ships today, if you order in
Minimum Order Quantity:
350
Price (USD)
Qty
Unit Price
350
$1.150
700
$0.969
1,400 +
$0.714
Click for Quote
Log in
to unlock special pricing