- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87690-723LF
87690-723LF
Amphenol Communications Solutions (FCI)
Conn Board Stacker PL 22 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Board Stacker PL 22 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bag
Search Keywords: 87690723LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:87690-723LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
999
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$2.98
50
$2.85
100
$2.79
250
$2.75
500
$2.71
750
$2.67
1,000 +
$2.63
Click for Quote
Log in
to unlock special pricing