- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87606-810LF
87606-810LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 87606810LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:87606-810LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
627
Can Ship immediately
Minimum Order Quantity:
23
Order Increment:
23
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
23
$1.901
115
$1.437
253
$1.422
506
$1.259
1,012
$1.249
2,507
$1.243
5,014
$1.112
7,521 +
$1.107
Click for Quote
Log in
to unlock special pricing