- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 87606-338LF
87606-338LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Board to Board - 76 Position - 2 Rows - 0.100"(2.54mm) Pitch - Solder Ter ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - Board to Board - 76 Position - 2 Rows - 0.100"(2.54mm) Pitch - Solder Termination - Through Hole.
Search Keywords: 87606338LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:87606-338LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
6
$5.52
30
$4.38
54
$3.83
102
$3.50
156
$3.45
312
$3.36
468
$3.25
624 +
$3.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments