- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87606-320LF
87606-320LF
Amphenol Communications Solutions (FCI)
The 87606-320LF is a 20-position, dual-row, vertical through-mount board-to-board receptacle connector with a 2.54mm pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
The 87606-320LF is a 20-position, dual-row, vertical through-mount board-to-board receptacle connector with a 2.54mm pitch.
Search Keywords: 87606320LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:87606-320LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
143 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$8.15
25
$7.23
50
$6.35
143
$5.85
286
$5.43
572
$5.00
1,001
$4.92
2,574 +
$4.82
Click for Quote
Log in
to unlock special pricing