- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87606-319LF
87606-319LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 38 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip RCP 38 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 87606319LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:87606-319LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
936 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:38
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
You may purchase all in-stock quantity of 60
Stock lot only:
60
Minimum Order Quantity:
936
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$1.991
936
$1.810
1,872
$1.800
2,808
$1.750
5,616
$1.710
8,424 +
$1.680
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments