- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 87606-312LF
87606-312LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Board to Board - 24 Position - 2 Rows - 0.100"(2.54mm) Pitch - Solder Ter ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - Board to Board - 24 Position - 2 Rows - 0.100"(2.54mm) Pitch - Solder Termination - Through Hole.
Search Keywords: 87606312LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:87606-312LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1482
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
741
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$2.98
250
$2.97
500
$2.96
741
$2.95
1,482
$1.57
2,223
$1.10
2,964 +
$1.08
Click for Quote
Log in
to unlock special pricing