- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87606-306LF
87606-306LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole DuboxA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole DuboxA® Tube
Search Keywords: 87606306LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:87606-306LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
494 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
364
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
25
$1.276
494
$1.089
988
$1.046
1,482
$1.020
2,964
$0.977
5,434
$0.939
7,904
$0.916
10,374 +
$0.898
Click for Quote
Log in
to unlock special pricing