- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87606-305LF
87606-305LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: 87606305LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:87606-305LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
598 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11,456
Can Ship immediately
Minimum Order Quantity:
70
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
70
$1.1600
250
$1.0180
598
$0.9629
1,196
$0.9200
2,990
$0.8629
5,382
$0.8262
7,774
$0.8027
10,166 +
$0.7864
Click for Quote
Log in
to unlock special pricing