- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87606-302LF
87606-302LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 4 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Conn Socket Strip RCP 4 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 87606302LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:87606-302LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
You may purchase all in-stock quantity of 500
Stock lot only:
500
Minimum Order Quantity:
2000
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$0.4281
2,000
$0.3892
2,500
$0.3726
5,000
$0.3573
7,500
$0.3564
10,000
$0.3477
15,000
$0.3469
25,000 +
$0.3431
Click for Quote
Log in
to unlock special pricing