- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87471-605LF
87471-605LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 10 POS 1.27mm Solder ST SMD
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip SKT 10 POS 1.27mm Solder ST SMD
Search Keywords: 87471605LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:87471-605LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2520 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Surface Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,245
Ships today, if you order in
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
65
$2.005
100
$2.000
250
$1.995
500
$1.990
630
$1.985
1,260
$1.222
1,890
$0.967
2,520 +
$0.948
Click for Quote
Log in
to unlock special pricing