- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87185-101HLF
87185-101HLF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStikA® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStikA® Bulk
Search Keywords: 87185101HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:87185-101HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,646
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.4064
1,000
$0.3882
2,500
$0.3716
5,000
$0.3563
7,500
$0.3554
10,000
$0.3468
15,000 +
$0.3459
Click for Quote
Log in
to unlock special pricing