- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 87180-088LF
87180-088LF
Amphenol Communications Solutions (FCI)
Conn Modular Jack F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Modular Jack F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube
Search Keywords: 87180088LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:87180-088LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2160 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:1000,1000 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,824
Can Ship immediately
Minimum Order Quantity:
60
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
60
$1.4100
250
$1.2300
500
$1.1800
2,160
$1.0700
4,320
$1.0169
6,480
$0.9863
8,640 +
$0.9639
Click for Quote
Log in
to unlock special pricing