- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 87180-064LF
87180-064LF
Amphenol Communications Solutions (FCI)
Conn Modular Jack F 6 POS 1.27mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Modular Jack F 6 POS 1.27mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tube
Search Keywords: 87180064LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:87180-064LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2580 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:1000,1000 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,739
Can Ship immediately
Minimum Order Quantity:
70
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
70
$1.2400
250
$1.0900
500
$1.0500
1,000
$1.0016
2,580
$0.9404
5,160
$0.8956
7,740
$0.8701
10,320 +
$0.8507
Click for Quote
Log in
to unlock special pricing