Available Replacements
Possible Replacement
54601-904WPLF
54601-904WPLF

Amphenol Communications Solutions (FCI)

In Stock: 19,103

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Modular Jack F 4 POS 1.27mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Jack F 4 POS 1.27mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tube
Search Keywords: 87180044LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (FCI)
  • Part No:
    87180-044LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Modular Jack
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Gender:
    F
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    1000,1000 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 3,105
Can Ship immediately
Minimum Order Quantity:
25
5 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.074
250
$0.861
500
$0.852
1,000
$0.810
3,000
$0.800
6,000
$0.798
9,000
$0.796
12,000 +
$0.794
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!