- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 87024-635LF
87024-635LF
Amphenol Communications Solutions (FCI)
PCB Receptacle - Board to Board - Female Socket - 70 Position - 2 Rows - 0.050" (1.27mm) Pitch - Solder Termination - Surface ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
PCB Receptacle - Board to Board - Female Socket - 70 Position - 2 Rows - 0.050" (1.27mm) Pitch - Solder Termination - Surface Mount.
Search Keywords: 87024635LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:87024-635LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
480
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
875
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
600
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$16.72
100
$16.68
250
$16.63
600
$16.59
1,200
$8.48
1,800
$5.76
2,400 +
$5.65
Click for Quote
Log in
to unlock special pricing