- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 87024-620LF
87024-620LF
Amphenol Communications Solutions (FCI)
PCB Receptacle - Board to Board - Female Socket - 40 Position - 2 Rows - 0.050" (1.27mm) Pitch - Solder Termination - Surface ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
PCB Receptacle - Board to Board - Female Socket - 40 Position - 2 Rows - 0.050" (1.27mm) Pitch - Solder Termination - Surface Mount.
Search Keywords: 87024620LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:87024-620LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
840
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
527
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
20
$4.02
250
$3.53
500
$3.06
1,050
$2.81
2,100
$2.76
3,150
$2.74
4,200 +
$2.71
Click for Quote
Log in
to unlock special pricing