- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87024-615LF
87024-615LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 30 POS 1.27mm Solder ST Top Entry SMD Rib-CageA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip SKT 30 POS 1.27mm Solder ST Top Entry SMD Rib-CageA® Tube
Search Keywords: 87024615LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:87024-615LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1080 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Surface Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:8003584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,986
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$7.05
250
$7.03
500
$7.01
810
$7.00
1,620
$3.69
2,430
$2.54
3,240 +
$2.49
Click for Quote
Log in
to unlock special pricing