- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 865637PLTXLF
865637PLTXLF
Amphenol Communications Solutions (FCI)
D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 37 Way Pin, Standard Mounting Hole (3.1mm)
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 37 Way Pin, Standard Mounting Hole (3.1mm)
Search Keywords: 865637PLTXLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:865637PLTXLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
225 -
Gender:Pin
-
Termination Method:Crimp
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
225
Order Increment:
225
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
225
$0.731
450
$0.701
675
$0.684
1,125
$0.662
2,700
$0.625
5,175
$0.597
7,650
$0.580
10,125 +
$0.568
Click for Quote
Log in
to unlock special pricing