- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 865625SLTLF
865625SLTLF
Amphenol Communications Solutions (FCI)
D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 25 Way Socket, Standard Mounting Hole (3.1mm)
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 25 Way Socket, Standard Mounting Hole (3.1mm)
Search Keywords: 865625SLTLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:865625SLTLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Gender:SKT
-
Termination Method:Crimp
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
310
Can Ship immediately
Minimum Order Quantity:
180
Order Increment:
180
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
180
$0.591
360
$0.579
1,080
$0.560
2,520
$0.546
5,040
$0.533
7,560
$0.526
10,080 +
$0.521
Click for Quote
Log in
to unlock special pricing