- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 865609SLTLF
865609SLTLF
Amphenol Communications Solutions (FCI)
D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 9 Way Socket, Standard Mounting Hole (3.1mm)
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 9 Way Socket, Standard Mounting Hole (3.1mm)
Search Keywords: 865609SLTLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:865609SLTLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
315 -
Gender:SKT
-
Termination Method:Crimp
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,250
Can Ship immediately
Minimum Order Quantity:
315
Order Increment:
315
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$0.6042
315
$0.5493
630
$0.5123
1,260
$0.4971
2,520
$0.4878
5,040
$0.4820
7,560
$0.4808
10,080
$0.4796
15,120 +
$0.4784
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT