- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 8655MH5001LF
8655MH5001LF
Amphenol Communications Solutions (FCI)
Hood 180° D Shell Size Metal
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Hood 180° D Shell Size Metal
Search Keywords: 8655MH5001LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:8655MH5001LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Backshells1087
-
Shell Size:D1086
-
Angular Function:1801072°
-
Operating Temperature:-55 to 125 °C
-
Connector Type:Connector D-Subminiature1075
-
Body Material:Zinc Die Cast1073
-
Dimension:70.6 x 56 x 17.3mm mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$27.61
5
$26.69
10
$22.68
40
$20.23
80
$19.17
120
$18.63
280 +
$17.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT