- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 8638PPS4005LF
8638PPS4005LF
Amphenol Communications Solutions (FCI)
Contact PIN Solder Cup ST Cable Mount 8AWG
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Contact PIN Solder Cup ST Cable Mount 8AWG
Search Keywords: 8638PPS4005LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:8638PPS4005LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:8 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:40 A
-
Termination Method:Solder Cup
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
You may purchase all in-stock quantity of 9
On Order:
1,000
can ship 8/7/26
Stock lot only:
9
Minimum Order Quantity:
10
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$3.839
10
$3.490
50
$3.130
250
$3.030
500
$2.760
1,000
$2.600
2,500
$2.400
5,000
$2.390
7,500 +
$2.380
Click for Quote
Log in
to unlock special pricing