- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 8638PPC1006LF
8638PPC1006LF
Amphenol Communications Solutions (FCI)
Contact PIN Crimp ST Cable Mount 16-18AWG
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 16-18AWG
Search Keywords: 8638PPC1006LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:8638PPC1006LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Machined Power3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:16-18 AWG
-
Contact Material:Brass3465
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:10 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$3.95
100
$2.76
250
$2.53
500
$2.42
1,000
$2.40
2,500
$2.39
5,000
$2.38
7,500 +
$2.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT