- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 863012ALF
863012ALF
Amphenol Communications Solutions (FCI)
D-Sub Connector One Piece Backshell - 25 Position - Shell Size B - 180° Cable Exit - Round Cable - Shielded - Steel - Cable Cl ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
D-Sub Connector One Piece Backshell - 25 Position - Shell Size B - 180° Cable Exit - Round Cable - Shielded - Steel - Cable Clamp - Flange.
Search Keywords: 863012ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:863012ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$28.83
5
$23.60
10
$20.59
25
$19.74
50
$18.89
100
$17.68
300 +
$17.63
Click for Quote
Log in
to unlock special pricing