- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 861400142YO10LF
861400142YO10LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 14 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1000V - Push-Pull - Solder Termination - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Unshrouded Header - Male Pin - 14 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1000V - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 861400142YO10LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:861400142YO10LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$0.4354
500
$0.4289
1,000
$0.4225
2,250
$0.4161
4,500
$0.2560
6,750
$0.2027
9,000 +
$0.1987
Click for Quote
Log in
to unlock special pricing