- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 861400031YO2LF
861400031YO2LF
Amphenol Communications Solutions (FCI)
Wire-to-Board Connector System - PV Terminal - Through Hole - 3 Position - 0.100" (2.54mm).
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Wire-to-Board Connector System - PV Terminal - Through Hole - 3 Position - 0.100" (2.54mm).
Search Keywords: 861400031YO2LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:861400031YO2LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,875
Can Ship immediately
Minimum Order Quantity:
250
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$0.0785
2,500
$0.0733
5,000
$0.0718
8,000
$0.0707
16,000
$0.0692
32,000
$0.0676
56,000
$0.0663
104,000 +
$0.0650
Click for Quote
Log in
to unlock special pricing