Image is representational - see manufacturer specifications

Amphenol Communications Solutions (FCI) Authorized Distributor

86094648196755ALF

Conn DIN 41612 RCP 64 POS 2.54mm Solder Lug ST Panel Mount Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn DIN 41612 RCP 64 POS 2.54mm Solder Lug ST Panel Mount Tray
Search Keywords: 86094648196755ALF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (FCI)
Part No: 86094648196755ALF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 192
Type: DIN 416123410
Gender: RCP3394
Body Orientation: Straight3390
Mounting: Panel Mount3402
Pitch: 2.54 mm
Number of Contacts: 64
Termination Method: Solder Lug3409
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 86094648196755ALF RoHS compliant?
Yes, 86094648196755ALF is RoHS compliant.
What is the lead time for 86094648196755ALF?
The standard lead time for 86094648196755ALF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 192
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$5.93
25
$5.92
48
$5.90
96
$4.43
144
$4.13
192 +
$4.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!