- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 86094648109755E1LF
Amphenol Communications Solutions (FCI)
86094648109755E1LF
DIN 41612 Connector - Receptacle - Female Sockets - 96 Position - 3 Rows - 0.100" Pitch - Style C - Class 2 - Solder Eyelet(s) ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Communications Solutions (FCI) |
| Part No: | 86094648109755E1LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
-
This product is discontinued, but still in stock.