- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 86094647113765ELF
86094647113765ELF
Amphenol Communications Solutions (FCI)
DIN 41612 Connector - Header - Male Pins - 96 Position - 3 Rows - 0.100" Pitch - Style C - Class 1 - Solder Termination - Thro ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
DIN 41612 Connector - Header - Male Pins - 96 Position - 3 Rows - 0.100" Pitch - Style C - Class 1 - Solder Termination - Through Hole, R/A.
Search Keywords: 86094647113765ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:86094647113765ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
352
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
314
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
25
$3.95
50
$3.94
88
$3.93
176
$2.95
264
$2.75
352 +
$2.69
Click for Quote
Log in
to unlock special pricing