- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 86093968114765E1LF
86093968114765E1LF
Amphenol Communications Solutions (FCI)
The 86093968114765E1LF is a 96-position, 3-row, straight female DIN 41612 Style-C receptacle connector.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
The 86093968114765E1LF is a 96-position, 3-row, straight female DIN 41612 Style-C receptacle connector.
Search Keywords: 86093968114765E1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:86093968114765E1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
352 -
Type:DIN 416123410
-
Gender:RCP3394
-
Body Orientation:Straight3390
-
Mounting:Through Hole3402
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder3409
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
399
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$9.64
25
$9.15
50
$8.95
100
$8.82
352
$8.47
704
$8.42
1,056 +
$8.40
Click for Quote
Log in
to unlock special pricing