- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 86093967113H45ELF
Amphenol Communications Solutions (FCI)
86093967113H45ELF
Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:86093967113H45ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
352 -
Type:DIN 416123410
-
Gender:HDR3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder3409
-
Operating Temperature:-55 to 125 °C