- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 86093967113765ELF
86093967113765ELF
Amphenol Communications Solutions (FCI)
DIN 41612 Connector - FCI 8609 Series - 96 Contacts - Header - Level 1 - 0.100" (2.54mm) Pitch - 3 Row - a + b + c.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
DIN 41612 Connector - FCI 8609 Series - 96 Contacts - Header - Level 1 - 0.100" (2.54mm) Pitch - 3 Row - a + b + c.
Search Keywords: 86093967113765ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:86093967113765ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
352
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
251
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$3.16
50
$2.83
100
$2.82
352
$2.71
704
$2.65
1,056
$2.64
2,816
$2.59
5,280 +
$2.57
Click for Quote
Log in
to unlock special pricing