- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 86092325313755QFLF
86092325313755QFLF
Amphenol Communications Solutions (FCI)
DIN 41612 Connector - Header - Male Pins - 32 Position - 2 Rows - 0.100" (2.54mm) Pitch - Style B/2 - Class 2 - Solder Termina ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
DIN 41612 Connector - Header - Male Pins - 32 Position - 2 Rows - 0.100" (2.54mm) Pitch - Style B/2 - Class 2 - Solder Termination -Through Hole, R/A.
Search Keywords: 86092325313755QFLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:86092325313755QFLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
MOQ for In Stock Qty:
21
MOQ for out of Stock Qty:
21
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$10.61
25
$7.42
50
$6.94
88
$6.71
176
$6.44
264
$6.38
352 +
$6.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments