- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 85876-112LF
85876-112LF
Amphenol Communications Solutions (FCI)
Conn Backplane RCP 10Power POS 2mm Solder RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Backplane RCP 10Power POS 2mm Solder RA Thru-Hole Tube
Search Keywords: 85876112LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:85876-112LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:10Power
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,781
Ships today, if you order in
MOQ for In Stock Qty:
48
MOQ for out of Stock Qty:
48
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
48
$8.81
288
$8.68
528
$8.55
960
$8.43
1,920
$4.45
2,880
$3.06
3,840 +
$3.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments