- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 79257-634
79257-634
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole BergStikA® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Unshrouded Header HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole BergStikA® Bag
Search Keywords: 79257634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:79257-634
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
724
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$2.48
500
$2.38
1,000
$2.28
2,500
$2.22
5,000
$2.16
7,500 +
$2.13
Click for Quote
Log in
to unlock special pricing