- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 79257-206HLF
79257-206HLF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 6 Position - 2 Rows - 0.100" (2.54mm) Pitch - Push-Pull - Solder Termination - Through Hole, Ri ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 6 Position - 2 Rows - 0.100" (2.54mm) Pitch - Push-Pull - Solder Termination - Through Hole, Right Angle.
Search Keywords: 79257206HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:79257-206HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,583
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
200
$0.8948
500
$0.8926
1,000
$0.8904
3,000
$0.8881
6,000
$0.4702
9,000
$0.3309
12,000 +
$0.3243
Click for Quote
Log in
to unlock special pricing